Festo DAMT-V1-32-A

Trunnion Mounting Kit, 32Mm, Galv Steel Rohs Compliant: Yes |Festo DAMT-V1-32-A
$ 101.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo DAMT-V1-32-A.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+115%

Descriptions

Descriptions of Festo DAMT-V1-32-A provided by its distributors.

Trunnion Mounting Kit, 32Mm, Galv Steel Rohs Compliant: Yes |Festo DAMT-V1-32-A
MOUNTING KIT, SIZE 32, STEEL, GALVANIZED, TRUNNION, DSBC SERIES
配件, 安装套件, TRUNNION, 32MM, 镀锌钢;
Accessory Type = Mounting Kit / Bracket / Suitable for = DSBC ISO Cylinders / Accessory Material = Galvanised Steel / Length mm = 30 / Width mm = 74 / Height mm = 65

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON