Festo CRVZS-20

Festo CRVZS-20 (534845) AIR/N2 Stainless Air Tank 20L 16 Bar 10-100C Q0413
$ 1,186.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo CRVZS-20.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-5.23%

Descriptions

Descriptions of Festo CRVZS-20 provided by its distributors.

FESTO CRVZS-20 (534845) AIR/N2 STAINLESS AIR TANK 20L 16 BAR 10-100C Q0413
Air Reservoir, 20L, 16Bar, G3/8 Rohs Compliant: Yes |Festo CRVZS-20
AIR RESERVOIR TANK, 20 L, STAINLESS STEEL, G1 G3/8, CRVZS SERIES
Series = CRVZS / Volume l = 20 / Operating Pressure Max. bar = 16 / Connection Port Size = G1" / Weight kg = 10.2 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -10

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRVZS20