Festo CRVZS-0.1

Air Reservoir, 0.1L, 16Bar, G1/8 Rohs Compliant: Yes |Festo CRVZS-0.1
$ 119.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo CRVZS-0.1.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+21.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo CRVZS-0.1 provided by its distributors.

Air Reservoir, 0.1L, 16Bar, G1/8 Rohs Compliant: Yes |Festo CRVZS-0.1
AIR RESERVOIR, STEEL, NITROGEN/AIR, G 1/8 CONN, .1 L, -.95 TO 16 BAR
Festo CRVZS , 16bar, 100 ml, 15mm, G 1/8
Series = CRVZS / Volume ml = 100 / Operating Pressure Max. bar = 16 / Connection Port Size = G1/8" / Weight g = 226 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -10

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRVZS0.1