Festo CPE24-M1H-3GL-3/8

Air Solenoid Valve, G3/8, 10Bar, 24Vdc Rohs Compliant: Yes |Festo CPE24-M1H-3GL-3/8
$ 258.53
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo CPE24-M1H-3GL-3/8.

RS (Formerly Allied Electronics)

Datasheet2 pages7 years ago

Inventory History

3 month trend:
+24.05%

Supply Chain

Country of OriginGermany
Introduction Date2024-10-21
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo CPE24-M1H-3GL-3/8 provided by its distributors.

Air Solenoid Valve, G3/8, 10Bar, 24Vdc Rohs Compliant: Yes |Festo CPE24-M1H-3GL-3/8
VALVE, 3/2 NC AIR SPR, G 3/8, 24VDC, TYPE C, INT PILOT, 2.5 TO 10 BAR, 2500L/MIN
Festo , CPE, G 3/8, , 3200L/min, 24V , 3/2
Valve Configuration = 3/2 / Media Type = Air / Operating Pressure Min. bar = 2.5 / Operating Pressure Max. bar = 8 / Rated Voltage VDC = 24 / Connection Size = G3/8" / Termination Type = Pins / Housing Material = Aluminium Alloy / Series = CPE24 / Protection Rating = IP65 / Length mm = 110 / Width mm = 24 / Height mm = 62

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPE24-M1H-3GL-38
  • CPE24M1H3GL3/8