Festo CPE18-M1H-5L-1/4

Air Solenoid Valve, G1/4, 10Bar, 24Vdc Rohs Compliant: Yes |Festo CPE18-M1H-5L-1/4
$ 239.03
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo CPE18-M1H-5L-1/4.

RS (Formerly Allied Electronics)

Datasheet2 pages7 years ago

Inventory History

3 month trend:
-5.32%

Supply Chain

Country of OriginGermany
Introduction Date2019-05-22
Lifecycle StatusNRND (Last Updated: 6 months ago)

Descriptions

Descriptions of Festo CPE18-M1H-5L-1/4 provided by its distributors.

Air Solenoid Valve, G1/4, 10Bar, 24Vdc Rohs Compliant: Yes |Festo CPE18-M1H-5L-1/4
SOLENOID VALVE, 5/2-WAY, PNEUMATIC RESET, 24VDC, G 1/4, 1300 L/MIN, 2.5-10 BAR
Festo , CPE, G 1/4, , 1500L/min, 24V , 5/4
FESTO CPE18-M1H-5L-1/4 / CPE18M1H5L14 ()
Festo 5/2 24VDC Sgl Sol Valve G1/4
91005000,电磁阀, G1/4, 10BAR, 24VDC;
SOLENOID VALVE 24VDC 1/4IN NPT
Valve Configuration = 5/2 / Media Type = Air / Operating Pressure Min. bar = 3 / Operating Pressure Max. bar = 8 / Rated Voltage VDC = 24 / Connection Size = G1/4" / Termination Type = Pins / Housing Material = Aluminium Alloy / Series = CPE18 / Protection Rating = IP65 / Length mm = 163 / Width mm = 18 / Height mm = 57

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPE18-M1H-5L-14