Festo CPE14-M1CH-5L-1/8

Air Solenoid Valve, G1/8, 8Bar, 24Vdc Rohs Compliant: Yes |Festo CPE14-M1CH-5L-1/8
$ 217.35
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo CPE14-M1CH-5L-1/8.

RS (Formerly Allied Electronics)

Datasheet2 pages7 years ago

Inventory History

3 month trend:
-7.44%

Descriptions

Descriptions of Festo CPE14-M1CH-5L-1/8 provided by its distributors.

Air Solenoid Valve, G1/8, 8Bar, 24Vdc Rohs Compliant: Yes |Festo CPE14-M1CH-5L-1/8
VALVE, 5/2 MONOSTABLE AIR SPR, G1/8, 24VDC, INT PILOT, 3 TO 8 BAR, 800L/MIN
Festo , CPE, G 1/8, , 800L/min, 24V , 5
91005000,电磁阀, G1/8, 8BAR, 24VDC;
Valve Configuration = 5/2 / Media Type = Air / Operating Pressure Min. bar = 3 / Operating Pressure Max. bar = 8 / Rated Voltage VDC = 24 / Connection Size = G1/8" / Termination Type = Plug, M8 / Housing Material = Aluminium Alloy / Series = CPE14 / Protection Rating = IP65 / Length mm = 101.5 / Width mm = 14 / Height mm = 40.3

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPE14M1CH5L1/8