Festo CPE14-M1BH-5L-1/8

Air Solenoid Valve, G1/8, 8Bar, 24Vdc Rohs Compliant: Yes |Festo CPE14-M1BH-5L-1/8
$ 221.14
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo CPE14-M1BH-5L-1/8.

RS (Formerly Allied Electronics)

Datasheet2 pages7 years ago

Inventory History

3 month trend:
-15.71%

Supply Chain

Country of OriginGermany
Introduction Date2009-02-03
Lifecycle StatusNRND (Last Updated: 6 months ago)

Descriptions

Descriptions of Festo CPE14-M1BH-5L-1/8 provided by its distributors.

Air Solenoid Valve, G1/8, 8Bar, 24Vdc Rohs Compliant: Yes |Festo CPE14-M1BH-5L-1/8
SOLENOID VALVE, 5/2-WAY, PNEUMATIC RESET, 24VDC, G 1/8, 800 L/MIN, 3-8 BAR
Festo , CPE, G 1/8, , 800L/min, 24V , 5
Festo 5/2 Sgl Sol Valve 24 VDC, G1/8
Valve Configuration = 5/2 / Media Type = Air / Operating Pressure Min. bar = 3 / Operating Pressure Max. bar = 8 / Rated Voltage VDC = 24 / Connection Size = G1/8" / Termination Type = Pins / Housing Material = Aluminium Alloy / Series = CPE14 / Protection Rating = IP65 / Length mm = 101.5 / Width mm = 14 / Height mm = 40.3

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPE14-M1BH-5L-18
  • CPE14M1BH5L1/8