Festo CPE10-M1BH-5L-M7

Air Solenoid Valve, M7, 8Bar, 24Vdc Rohs Compliant: Yes |Festo CPE10-M1BH-5L-M7
$ 214.41
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo CPE10-M1BH-5L-M7.

RS (Formerly Allied Electronics)

Datasheet2 pages7 years ago

Inventory History

3 month trend:
+28.54%

Supply Chain

Country of OriginGermany
Introduction Date2024-10-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo CPE10-M1BH-5L-M7 provided by its distributors.

Air Solenoid Valve, M7, 8Bar, 24Vdc Rohs Compliant: Yes |Festo CPE10-M1BH-5L-M7
SOLENOID VALVE, 5/2-WAY, PNEUMATIC RESET, 24VDC, M7, 350 L/MIN, 4-8 BAR
Festo , CPE, M7, , 350L/min, 24V , 5
Festo 5/2 Sgl Sol Valve, 24VDC, M7
91005000,电磁阀, M7, 8BAR, 24VDC;
Valve Configuration = 5/2 / Media Type = Air / Operating Pressure Min. bar = 3 / Operating Pressure Max. bar = 8 / Rated Voltage VDC = 24 / Connection Size = M7 / Termination Type = Pins / Housing Material = Aluminium Alloy / Series = CPE10 / Protection Rating = IP65 / Length mm = 86.8 / Width mm = 10 / Height mm = 35

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON