Festo CPE10-M1BH-3GL-M7

Air Solenoid Valve, M7, 8Bar, 24Vdc Rohs Compliant: Yes |Festo CPE10-M1BH-3GL-M7
$ 202.53
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo CPE10-M1BH-3GL-M7.

RS (Formerly Allied Electronics)

Datasheet2 pages7 years ago

Inventory History

3 month trend:
+68.97%

Supply Chain

Country of OriginGermany
Introduction Date2017-01-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo CPE10-M1BH-3GL-M7 provided by its distributors.

Air Solenoid Valve, M7, 8Bar, 24Vdc Rohs Compliant: Yes |Festo CPE10-M1BH-3GL-M7
VALVE, 3/2 NC AIR SPR, M7, 24VDC, INT PILOT, 2.5 TO 8 BAR, 400L/MIN
Festo , CPE, M7, , 350L/min, 24V , 3/2
DC-DC Regulated Power Supply Module
91005000,电磁阀, M7, 8BAR, 24VDC;
Valve Configuration = 3/2 / Media Type = Air / Operating Pressure Min. bar = 2.5 / Operating Pressure Max. bar = 8 / Rated Voltage VDC = 24 / Connection Size = M7 / Termination Type = Pins / Housing Material = Aluminium Alloy / Series = CPE10 / Protection Rating = IP65 / Length mm = 57 / Width mm = 10 / Height mm = 35

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON