Festo ADN-S-32-25-I-P-A

Cylinder, Compact, Dbl Act, Short, 32X25MM Stroke
$ 51.955
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo ADN-S-32-25-I-P-A.

RS (Formerly Allied Electronics)

Datasheet1 page3 years ago

Inventory History

3 month trend:
+112%

Descriptions

Descriptions of Festo ADN-S-32-25-I-P-A provided by its distributors.

CYLINDER, COMPACT, DBL ACT, SHORT, 32X25MM STROKE
COMPACT CYLINDER
Cylinder Type = Compact Cylinder / Bore Size mm = 32 / Action Type = Double Acting / Stroke mm = 25 / Operating Pressure Min. bar = 0.6 / Operating Pressure Max. bar = 10 / Connection Port Size = M5 / Rod End Type = Female / Piston Rod Material = Stainless Steel / Housing Material = Aluminium Anodised / Seal Material = NBR / Seal Material = PUR / Series = ADN-S / Length mm = 54 / Width mm = 47 / Height mm = 45

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON