Cylinder Type = ISO Compact Cylinder / Bore Size mm = 40 / Action Type = Double Acting / Stroke mm = 20 / Operating Pressure Min. kPa = 60 / Operating Pressure Max. MPa = 1 / Connection Port Size = G1/8" / Rod End Type = Male / Piston Rod Material = Steel / Piston Rod Thread = M10 x 1.25 mm / Housing Material = Aluminium Anodised / Seal Material = PUR / Series = ADN / Length mm = 51 / Width mm = 55 / Height mm = 55