Festo ADN-25-50-I-P-A

Cylinder, Dbl Acting, 25Mm, 10Bar, 50Mm Rohs Compliant: Yes |Festo ADN-25-50-I-P-A
$ 73.68
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo ADN-25-50-I-P-A.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-18.84%

Descriptions

Descriptions of Festo ADN-25-50-I-P-A provided by its distributors.

Cylinder, Dbl Acting, 25Mm, 10Bar, 50Mm Rohs Compliant: Yes |Festo ADN-25-50-I-P-A
FESTO ADN-25-50-I-P-A Compact Cylinder ADN-25-50-I-P-A
60003000,气缸, 25MM, 10BAR, 50MM;
Cylinder Type = ISO Compact Cylinder / Bore Size mm = 25 / Action Type = Double Acting / Stroke mm = 50 / Operating Pressure Min. kPa = 60 / Operating Pressure Max. MPa = 1 / Connection Port Size = M5 / Rod End Type = Female / Piston Rod Material = Steel / Piston Rod Thread = M6 / Housing Material = Aluminium Anodised / Seal Material = PUR / Series = ADN / Length mm = 45 / Width mm = 40 / Height mm = 40

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON