Cylinder Type = ISO Compact Cylinder / Bore Size mm = 16 / Action Type = Double Acting / Stroke mm = 25 / Operating Pressure Min. kPa = 100 / Operating Pressure Max. MPa = 1 / Connection Port Size = M5 / Rod End Type = Male / Piston Rod Material = Steel / Piston Rod Thread = M6 / Housing Material = Aluminium Anodised / Seal Material = PUR / Series = ADN / Length mm = 40 / Width mm = 29 / Height mm = 29