Ferroxcube UR64/40/20-3C93

FERRITE CORE, UR, 3C93; Core Type: UR; Core Size: UR64; Core Material Grade: 3C93; For Use With: -; Effective...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube UR64/40/20-3C93.

element14 APAC

Datasheet4 pages16 years ago

Descriptions

Descriptions of Ferroxcube UR64/40/20-3C93 provided by its distributors.

FERRITE CORE, UR, 3C93; Core Type: UR; Core Size: UR64; Core Material Grade: 3C93; For Use With: -; Effective Magnetic Path Length: 210mm; Ae Effective Cross Section Area: 290mm²; Inductance Factor Al: -; Product Range: -; SVHC:
FERRITE CORE, UR, 3C93; Core Size:UR64; Ferrite Grade:3C93; Effective Magnetic Path Length:210mm; Ae Effective Cross Section Area:290mm²; SVHC:No SVHC (18-Jun-2012); External Depth:40mm; External Diameter:20mm; External Width:64mm; Ferrite Case Style:U Core

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set