Ferroxcube UR42/21/12-3C81

FERRITE CORE, UR, 3C81; Core Type: -; Core Size: UR42; Core Material Grade: 3C81; For Use With: -; Effective Magnetic...
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube UR42/21/12-3C81.

element14 APAC

Datasheet4 pages16 years ago

Supply Chain

Country of OriginMainland China
Introduction Date2009-07-28
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-09-12
LTD Date2019-09-12

Descriptions

Descriptions of Ferroxcube UR42/21/12-3C81 provided by its distributors.

FERRITE CORE, UR, 3C81; Core Type: -; Core Size: UR42; Core Material Grade: 3C81; For Use With: -; Effective Magnetic Path Length: 113mm; Ae Effective Cross Section Area: 104mm²; Inductance Factor Al: -; Product Range: -; SVHC: N
FERRITE CORE, UR, 3C81; Core Size:UR42; Ferrite Grade:3C81; Effective Magnetic Path Length:113mm; Ae Effective Cross Section Area:104mm²; SVHC:No SVHC (18-Jun-2012); External Depth:21mm; External Diameter:12mm; External Width:42mm; Ferrite Case Style:U Core

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set