Ferroxcube U93/76/30-3C85

FERRITE CORE, U, 3C85; Ferrite Grade: 3C85; Effective Magnetic Path Length: 254mm; Ae Effective Cross Section Area:...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellU93/76/30-3C8501
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube U93/76/30-3C85.

element14 APAC

Datasheet1 page25 years ago

Descriptions

Descriptions of Ferroxcube U93/76/30-3C85 provided by its distributors.

FERRITE CORE, U, 3C85; Ferrite Grade:3C85; Effective Magnetic Path Length:254mm; Ae Effective Cross Section Area:840mm²; SVHC:No SVHC (18-Jun-2012); External Depth:76mm; External Diameter:30mm; External Width:93mm
FERRITE CORE, U, 3C85; Core Type: -; Core Size: -; Core Material Grade: 3C85; For Use With: -; Effective Magnetic Path Length: 254mm; Ae Effective Cross Section Area: 840mm²; Inductance Factor Al: -; Product Range: -; SVHC: No SV

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set