Ferroxcube U100/57/25-3E6

Transformer Cores, U100, 3E6, 645 mm
$ 19.762
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellU100/57/25-3E601
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube U100/57/25-3E6.

Newark

Datasheet3 pages16 years ago

Descriptions

Descriptions of Ferroxcube U100/57/25-3E6 provided by its distributors.

Transformer Cores, U100, 3E6, 645 mm
FERRITE, U CORE HALF, U100/57/25-3E6; Core Size:U100; Ferrite Grade:3E6; Ae Effective Cross Section Area:645mm²; External Depth:57mm; External Diameter:25mm; External Width:100mm; Ferrite Case Style:U Core
FERRITE, U CORE HALF, U100/57/25-3E6; Core Type: -; Core Size: U100; Core Material Grade: 3E6; For Use With: -; Effective Magnetic Path Length: -; Ae Effective Cross Section Area: 645mm²; Inductance Factor Al: -; Product Range:

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set