Ferroxcube TX80/40/15-3E27

Ferrite Core Toroid 3E+27
$ 13.379
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube TX80/40/15-3E27.

element14 APAC

Datasheet3 pages16 years ago

Descriptions

Descriptions of Ferroxcube TX80/40/15-3E27 provided by its distributors.

FERRITE CORE TOROID 3E+27
FERRITE, TOROID, 80MM, 3E27; Core Type: -; Core Size: -; Core Material Grade: 3E27; For Use With: -; Effective Magnetic Path Length: 174mm; Ae Effective Cross Section Area: 288mm²; Inductance Factor Al: -; Product Range: -; SVHC
FERRITE, TOROID, 80MM, 3E27; Ferrite Grade:3E27; Series:TX; SVHC:No SVHC (18-Jun-2010); Ae Effective Cross Section Area:288mm2; Effective Magnetic Path Length:174mm; External Diameter:80.4mm; External Length / Height:15.3mm; ;RoHS Compliant: Yes

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set