Ferroxcube TX16/9.1/4.7-3E27

FERROXCUBE TX16/9.1/4.7-3E27 Transformer Cores, Toroid, Toroid, TX16/9.1/4.7, 3E27, 37.2 mm, 14.7 mm
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube TX16/9.1/4.7-3E27.

element14 APAC

Datasheet3 pages16 years ago

Inventory History

3 month trend:
-1.12%

Supply Chain

Country of OriginMainland China
Introduction Date2009-07-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Ferroxcube TX16/9.1/4.7-3E27 provided by its distributors.

FERROXCUBE TX16/9.1/4.7-3E27 Transformer Cores, Toroid, Toroid, TX16/9.1/4.7, 3E27, 37.2 mm, 14.7 mm
Ferrite Cores/Accessories
FERRITE CORE TOROID 3E+27
FERRITE CORE, TOROID, 3E27; Core Type: Toroid; Core Size: TX16/9.1/4.7; Core Material Grade: 3E27; For Use With: -; Effective Magnetic Path Length: 37.2mm; Ae Effective Cross Section Area: 14.7mm²; Inductance Factor Al: 2.6µH;
FERRITE, TOROID, 16MM, 3E27; Ferrite Grade:3E27; Ferrite Mounting:Tubular; SVHC:No SVHC (20-Jun-2011); Ae Effective Cross Section Area:14.7mm²; Effective Magnetic Path Length:37.2mm; External Diameter:16.13mm; External Diameter:16.13mm; External Length / Height:4.95mm; Inductance Factor Al:2600nH; Internal Diameter:8.82mm; Internal Diameter:8.82mm

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set