Ferroxcube TX140/106/25-3C90

Ferrite Core Toroid 3C90
$ 58.918
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube TX140/106/25-3C90.

Farnell

Datasheet3 pages16 years ago

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Ferroxcube TX140/106/25-3C90 provided by its distributors.

FERRITE CORE TOROID 3C90
FERRITE, TOROID, 140MM, 3C90; Ferrite Grade:3C90; Ferrite Mounting:Tubular; SVHC:No SVHC (20-Jun-2011); Ae Effective Cross Section Area:422mm²; Effective Magnetic Path Length:382mm; External Diameter:140.4mm; External Diameter:140.4mm; External Length / Height:25.3mm; Inductance Factor Al:3200nH; Internal Diameter:105.7mm; Internal Diameter:105.7mm

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set