Ferroxcube TX13/7.1/4.8-3E27

FERROXCUBE TX13/7.1/4.8-3E27 Transformer Cores, Toroid, Toroid, 3E27, 29.5 mm, 12.3 mm
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube TX13/7.1/4.8-3E27.

element14 APAC

Datasheet3 pages16 years ago

Inventory History

3 month trend:
+153%

Supply Chain

Country of OriginMainland China
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Ferroxcube TX13/7.1/4.8-3E27 provided by its distributors.

FERROXCUBE TX13/7.1/4.8-3E27 Transformer Cores, Toroid, Toroid, 3E27, 29.5 mm, 12.3 mm
Ferrite Cores/Accessories
FERRITE CORE TOROID 3E+27
FERRITE CORE, TOROID, 3E27; Core Type: Toroid; Core Size: -; Core Material Grade: 3E27; For Use With: -; Effective Magnetic Path Length: 29.5mm; Ae Effective Cross Section Area: 12.3mm²; Inductance Factor Al: 2.75µH; Product Ra
FERRITE, TOROID, 13MM, 3E27; Ferrite Grade:3E27; Ferrite Mounting:Tubular; SVHC:No SVHC (20-Jun-2011); Ae Effective Cross Section Area:12.3mm²; Effective Magnetic Path Length:29.5mm; External Diameter:12.95mm; External Diameter:12.95mm; External Length / Height:5.03mm; Inductance Factor Al:2750nH; Internal Diameter:6.9mm; Internal Diameter:6.9mm

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set