Ferroxcube TX100/66/24-3C90

FERRITE, TOROID, 100MM, 3C90; Ferrite Grade: 3C90; Series: TX; SVHC: No SVHC (18-Jun-2010); Impedance: 0ohm ; RoHS...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellTX100/66/24-3C9001
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube TX100/66/24-3C90.

Farnell

Datasheet1 page15 years ago
Datasheet3 pages16 years ago

Descriptions

Descriptions of Ferroxcube TX100/66/24-3C90 provided by its distributors.

FERRITE, TOROID, 100MM, 3C90; Ferrite Grade:3C90; Series:TX; SVHC:No SVHC (18-Jun-2010); Impedance:0ohm ;RoHS Compliant: Yes
FERRITE, TOROID, 100MM, 3C90; Ferrite Grade:3C90; Ferrite Mounting:Tubular; SVHC:No SVHC (20-Jun-2011); Ferrite Case Style:Toroid
FERRITE, TOROID, 100MM, 3C90; Core Type: -; Core Size: -; Core Material Grade: 3C90; For Use With: -; Effective Magnetic Path Length: 254mm; Ae Effective Cross Section Area: -; Inductance Factor Al: -; Product Range: -; SVHC: No

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set