Ferroxcube TUB4/2/5-3B1

Ferrite Core Tube Core 3B1-Material
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube TUB4/2/5-3B1.

Newark

Datasheet3 pages16 years ago

element14

Farnell

Inventory History

3 month trend:
-17.49%

Supply Chain

Country of OriginMainland China
Introduction Date2009-07-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Ferroxcube TUB4/2/5-3B1 provided by its distributors.

Ferrite Core Tube Core 3B1-Material
FERRITE CORE, CYLINDRICAL; Outer Diameter: 4mm; Length: 5mm; Inner Diameter: 2mm; Frequency Min: -; Frequency Max: -; Impedance @ 100MHz: -; Product Range: -; SVHC: No SVHC (07-Jul-2017); External Diameter: 4mm; External Length /
Ferrite Core, Cylindrical; Frecuencia Mínima:-; Frecuencia Máxima:-; Diámetro Externo:4Mm; Diámetro Interno:2Mm; Longitud:5Mm; Diseño Ferrita:Tubular; Grado De Material:3B1; Tipo De Empaquetado:Individual |Ferroxcube TUB4/2/5-3B1

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set