Ferroxcube TN9/6/3-3R1

FERRITE CORE, CYLINDRICAL; Outer Diameter: 9.5mm; Length: 3.4mm; Inner Diameter: 5.4mm; Frequency Min: -; Frequency...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube TN9/6/3-3R1.

Newark

Datasheet3 pages16 years ago

Farnell

Descriptions

Descriptions of Ferroxcube TN9/6/3-3R1 provided by its distributors.

FERRITE CORE, CYLINDRICAL; Outer Diameter: 9.5mm; Length: 3.4mm; Inner Diameter: 5.4mm; Frequency Min: -; Frequency Max: -; Impedance @ 100MHz: -; Product Range: -; SVHC: No SVHC (07-Jul-2017); Ae Effective Cross Section Area: 4.
Ferrite Core, Cylindrical; External Diameter:9.5Mm; Inner Diameter:5.4Mm; Length:3.4Mm; Ae Effective Cross Section Area:4.4Mm2; Effective Magnetic Path Length:22.9Mm; External Length / Height:3.4Mm; Ferrite Case Style:tubular; Rohs Compliant: Yes
FERRITE CORE, TOROID, 3R1, 9MM; Ferrite Grade:3R1; Ferrite Mounting:Tubular; SVHC:No SVHC (20-Jun-2011); Ae Effective Cross Section Area:4.4mm²; Effective Magnetic Path Length:22.9mm; External Diameter:9.5mm; External Diameter:9.5mm; External Length / Height:3.4mm; Internal Diameter:5.4mm; Internal Diameter:5.4mm

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set