Ferroxcube TN36/23/15-3R1

FERRITE CORE, TOROID, 3R1; Core Type: Toroid; Core Size: -; Core Material Grade: 3R1; For Use With: -; Effective...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube TN36/23/15-3R1.

element14 APAC

Datasheet3 pages16 years ago

Newark

Farnell

Descriptions

Descriptions of Ferroxcube TN36/23/15-3R1 provided by its distributors.

FERRITE CORE, TOROID, 3R1; Core Type:Toroid; Core Size:-; Core Material Grade:3R1; For Use With:-; Effective Magnetic Path Length:89.6mm; Ae Effective Cross Section Area:95.9mm²; Inductance Factor Al:-; Product Range:-;
Toroid; Núcleo, Tipo:Toroid; Tamaño Del Núcleo:-; Grado De Material Del Núcleo:3R1; Para Usar Con:Tn36/23/15; Longitud Efectiva, Pista Magnética:89.6Mm; Ae Effective Cross Scetion Area:95.9Mm²; Factor De Inductancia Al:- |Ferroxcube TN36/23/15-3R1

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set