Ferroxcube TN23/14/7-3E25

FERRITE CORE, TOROID, 3E25; Core Type: Toroid; Core Size: -; Core Material Grade: 3E25; For Use With: -; Effective...
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube TN23/14/7-3E25.

Newark

Datasheet3 pages16 years ago
Datasheet4 pages16 years ago

Farnell

Supply Chain

Country of OriginMainland China
Introduction Date2009-07-27
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2022-03-31

Descriptions

Descriptions of Ferroxcube TN23/14/7-3E25 provided by its distributors.

FERRITE CORE, TOROID, 3E25; Core Type: Toroid; Core Size: -; Core Material Grade: 3E25; For Use With: -; Effective Magnetic Path Length: 55.8mm; Ae Effective Cross Section Area: 30.9mm²; Inductance Factor Al: 3.82µH; Product Ra
Toroid; Núcleo, Tipo:Toroid; Tamaño Del Núcleo:-; Grado De Material Del Núcleo:3E25; Para Usar Con:Tn23/14/7; Longitud Efectiva, Pista Magnética:55.8Mm; Ae Effective Cross Scetion Area:30.9Mm²; Factor De Inductancia Al:3.82Μh |Ferroxcube TN23/14/7-3E25

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set