Ferroxcube RM8/I-3C90

FERRITE CORE, RM/I, 3C90; Core Type: RM/I; Core Size: RM8/I; Core Material Grade: 3C90; For Use With: -; Effective...
$ 1.113
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube RM8/I-3C90.

Newark

Datasheet8 pages16 years ago

Inventory History

3 month trend:
-1.54%

Descriptions

Descriptions of Ferroxcube RM8/I-3C90 provided by its distributors.

FERRITE CORE, RM/I, 3C90; Core Type:RM/I; Core Size:RM8/I; Core Material Grade:3C90; For Use With:-; Effective Magnetic Path Length:38.4mm; Ae Effective Cross Section Area:63mm2; Inductance Factor Al:3.3uH; Product Range
Ferrite Core, Rm/I, 3C90; Núcleo, Tipo:Rm/I; Tamaño Del Núcleo:Rm8/I; Grado De Material Del Núcleo:3C90; Para Usar Con:Rm8/I; Longitud Efectiva, Pista Magnética:38.4Mm; Ae Effective Cross Scetion Area:63Mm²; Grado De Material:3C90 |Ferroxcube RM8/I-3C90

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM8/I3C90
  • RM8I-3C90
  • RM8I3C90