Ferroxcube PTS30/19/I-3C95

Ferrite, PTS30/19/I-3C95
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PTS30/19/I-3C95. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube PTS30/19/I-3C95.

Newark

Datasheet1,097 pages17 years ago

Descriptions

Descriptions of Ferroxcube PTS30/19/I-3C95 provided by its distributors.

FERRITE, PTS30/19/I-3C95
FERRITE, PTS30/19/I-3C95; Core Size:PTS30; Ferrite Grade:3C95; External Depth:20mm; External Length / Height:30mm; External Width:20mm; Ferrite Case Style:PTS Core

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS30/19/I3C95