Ferroxcube PQ35/35-3C95

Transformer Cores, Pq35, 3C95, 86.1 Mm, 190 Mm Rohs Compliant: Yes |Ferroxcube PQ35/35-3C95
$ 3.031
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube PQ35/35-3C95.

Newark

Datasheet6 pages16 years ago

Inventory History

3 month trend:
-95.30%

Descriptions

Descriptions of Ferroxcube PQ35/35-3C95 provided by its distributors.

Transformer Cores, Pq35, 3C95, 86.1 Mm, 190 Mm Rohs Compliant: Yes |Ferroxcube PQ35/35-3C95
FERRITE CORE PQ 3C95 2PC SET
FERRITE CORE, PQ, 3C95; Core Type: PQ; Core Size: PQ35; Core Material Grade: 3C95; For Use With: -; Effective Magnetic Path Length: 86.1mm; Ae Effective Cross Section Area: 190mm²; Inductance Factor Al: 6µH; Product Range: -; SV

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set