Ferroxcube PLT58/38/4-3F3

FERRITE PLATE, I, PLT58/38/4-3F3; Ferrite Grade: 3F3; Core Size: PLT58; SVHC: No SVHC (18-Jun-2012); External Depth:...
$ 2.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube PLT58/38/4-3F3.

element14 APAC

Datasheet6 pages16 years ago

Newark

Farnell

Descriptions

Descriptions of Ferroxcube PLT58/38/4-3F3 provided by its distributors.

FERRITE PLATE, I, PLT58/38/4-3F3; Ferrite Grade:3F3; Core Size:PLT58; SVHC:No SVHC (18-Jun-2012); External Depth:4.1mm; External Length / Height:38mm; External Width:58mm; Series:E
FERRITE PLATE, I, PLT58/38/4-3F3; Impedance @ 100MHz: -; Frequency Min: -; Frequency Max: -; Cable Width x Thickness: -; Product Range: E Series; SVHC: No SVHC (07-Jul-2017); Accessory Type: Ferrite Plate; External Depth: 4.1mm;
Ferrite Plate, I, Plt58/38/4-3F3; Product Range:e Series; Svhc:no Svhc (17-Dec-2015); Accessory Type:ferrite Plate; External Depth:4.1Mm; External Length / Height:38Mm; External Width:58Mm; For Use With:e58/11/38 Planar E Cores; Rohs Compliant: Yes

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set