Ferroxcube MLS1806-4S4-800

Data Line Filter, 1 Function(s), 0.6A, 2 Pin(s)
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for MLS1806-4S4-800. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube MLS1806-4S4-800.

IHS

Datasheet14 pages29 years ago

Farnell

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Ferroxcube MLS1806-4S4-800 provided by its distributors.

Data Line Filter, 1 Function(s), 0.6A, 2 Pin(s)
INDUCTOR, 1806, 80Z; Inductor Type:Multi Layer Suppressor; Tolerance, Inductance:± 25%; Resistance:0.1ohm; DC Current Max:600mA; Case Style:1806; Core Material:Ferrite; Tolerance, +:25%; Tolerance, -:25%; External Depth:4.5mm; External Length / Height:1.6mm; Impedance:80ohm; Quantity, Reel:2000; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Termination Type:SMD; Typ Impedance @ 100MHz:80ohm; Width, External:1.6mm; Width, Tape:12mm

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set