Ferroxcube MLS1206-4S4-601

Ferrite Bead 600 Ohm 1206 1LN
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube MLS1206-4S4-601.

IHS

Datasheet14 pages29 years ago
Datasheet14 pages29 years ago

Newark

Farnell

Inventory History

3 month trend:
-7.29%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Ferroxcube MLS1206-4S4-601 provided by its distributors.

FERRITE BEAD 600 OHM 1206 1LN
Data Line Filter, 1 Function(s), 0.4A, 2 Pin(s)
FERRITE BEAD, 0.3OHM, 400MA, 1206; Ferrite Case Style:1206 [3216 Metric]; Impedance @ 100MHz:600ohm; DC Current Rating:400mA; Product Range:MLS Series; DC Resistance Max:0.3ohm; Impedance Tolerance:± 25%; Automotive Qualification RoHS Compliant: Yes

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set