Ferroxcube MLS0805-4S4-300

Ferroxcube MLS0805-4S4-300 Ferrite Bead, 0.1 Ohm, 600MA, 0805
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube MLS0805-4S4-300.

IHS

Datasheet14 pages29 years ago

Newark

element14

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-18
Lifecycle StatusEOL (Last Updated: 4 months ago)

Descriptions

Descriptions of Ferroxcube MLS0805-4S4-300 provided by its distributors.

FERROXCUBE MLS0805-4S4-300 FERRITE BEAD, 0.1OHM, 600MA, 0805
Data Line Filter, 1 Function(s), 0.6A, 2 Pin(s)
FERRITE BEAD, 0.1OHM, 600mA, 0805; Ferrite Case Style:0805 [2012 Metric]; DC Current Rating:600mA; Product Range:MLS Series; DC Resistance Max:0.1ohm; Impedance Tolerance:± 25%; Automotive Qualification Standard:-; Impedance:30ohm RoHS Compliant: Yes

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set