Ferroxcube IMP14/200-3C85

Ferrite Core, Cylindrical; Frequency Min: -; Frequency Max: -; Impedance @ 100Mhz: -; External Diameter: 14Mm; Inner...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellIMP14/200-3C8501
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube IMP14/200-3C85.

Newark

Datasheet1 page16 years ago

Descriptions

Descriptions of Ferroxcube IMP14/200-3C85 provided by its distributors.

Ferrite Core, Cylindrical; Frequency Min:-; Frequency Max:-; Impedance @ 100Mhz:-; External Diameter:14Mm; Inner Diameter:-; Length:200Mm; External Length / Height:200Mm; Height:200Mm; Material Grade:3C85 Rohs Compliant: Yes
FERRITE CORE, CYLINDRICAL; Outer Diameter: 14mm; Length: 200mm; Inner Diameter: -; Frequency Min: -; Frequency Max: -; Impedance @ 100MHz: -; Product Range: -; SVHC: No SVHC (07-Jul-2017); External Diameter: 14mm; External Length
FERRITE CORE, CYLINDRICAL; Frequency Range:-; External Diameter:14mm; Length:200mm; SVHC:No SVHC (18-Jun-2012); Core Size:IMP14; External Diameter:14mm; External Length / Height:200mm; Ferrite Case Style:Impeder; Ferrite Grade:3C85

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set