Ferroxcube IIC10-14/4-3F4-Z

FERRITE CORE, IIC10-14/4-3F4; Inductance Tolerance: ± 25%; Core Material: Ferrite; DC Current Rating: 4A; External...
Datasheet

Price and Stock

DistributorSKUMinPkg
Abacus TechnologiesIIC10-14/4-3F4-Z32
7d

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube IIC10-14/4-3F4-Z.

Farnell

Datasheet47 pages21 years ago
Datasheet21 pages23 years ago
Datasheet15 pages27 years ago

Descriptions

Descriptions of Ferroxcube IIC10-14/4-3F4-Z provided by its distributors.

FERRITE CORE, IIC10-14/4-3F4; Inductance Tolerance:± 25%; Core Material:Ferrite; DC Current Rating:4A; External Depth:7.2mm; External Length / Height:4mm; External Width:14.4mm; Inductance:450nH; Inductor Case Style:SMD; Lead

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set