Ferroxcube ETD49/25/16-3C90

FERRITE CORE, ETD, 3C90; Core Type: ETD; Core Size: ETD49; Core Material Grade: 3C90; For Use With: -; Effective...
$ 1.621
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube ETD49/25/16-3C90.

Newark

Datasheet5 pages16 years ago

element14

Farnell

Inventory History

3 month trend:
+412%

Descriptions

Descriptions of Ferroxcube ETD49/25/16-3C90 provided by its distributors.

FERRITE CORE, ETD, 3C90; Core Type:ETD; Core Size:ETD49; Core Material Grade:3C90; For Use With:-; Effective Magnetic Path Length:114mm; Ae Effective Cross Section Area:211mm2; Inductance Factor Al:4.2uH; Product Range:E
Ferrite Core, Etd, 3C90; Núcleo, Tipo:Etd; Tamaño Del Núcleo:Etd49/25/16; Grado De Material Del Núcleo:3C90; Para Usar Con:Etd49/25/16; Longitud Efectiva, Pista Magnética:114Mm; Ae Effective Cross Scetion Area:211Mm² |Ferroxcube ETD49/25/16-3C90

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set