Ferroxcube ER9.5-3E5-S

Ferrite Core, Er, 3E5
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellER9.5-3E5-S01
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube ER9.5-3E5-S.

element14 APAC

Datasheet6 pages16 years ago

Newark

Farnell

Descriptions

Descriptions of Ferroxcube ER9.5-3E5-S provided by its distributors.

FERRITE CORE, ER, 3E5
FERRITE CORE, FULL, ER9.5-3E5-S, PAIR; Ferrite Grade:3E5; Core Size:ER9.5; SVHC:No SVHC (18-Jun-2012); External Depth:10mm; External Length / Height:2.45mm; External Width:9.5mm; Series:ER; Termination Type:SMD
FERRITE CORE, ER, 3E5; Core Type: ER; Core Size: ER9.5; Core Material Grade: 3E5; For Use With: -; Effective Magnetic Path Length: 14.2mm; Ae Effective Cross Section Area: 8.47mm²; Inductance Factor Al: 3.6µH; Product Range: -;

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set