Ferroxcube EQ20/R-3C95

FERROXCUBE EQ20/R-3C95 Transformer Cores, EQ, EQ20, 3C95, 25.1 mm, 59.8 mm
$ 0.603
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube EQ20/R-3C95.

Newark

Datasheet5 pages16 years ago

Inventory History

3 month trend:
+69.96%

Descriptions

Descriptions of Ferroxcube EQ20/R-3C95 provided by its distributors.

FERROXCUBE EQ20/R-3C95 Transformer Cores, EQ, EQ20, 3C95, 25.1 mm, 59.8 mm
Ferrite Core 6.3 X 20.00 X 14 mm
FERRITE CORE, EQ, 3C95; Core Type:EQ; Core Size:EQ20; Core Material Grade:3C95; For Use With:-; Effective Magnetic Path Length:25.1mm; Ae Effective Cross Section Area:59.8mm²; Induct; Available until stocks are exhausted

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set

Part Number Aliases

This part may be known by these alternate part numbers:

  • EQ20/R3C95
  • EQ20R-3C95