Ferroxcube EP13-3C90

Ferrite Core Ep 1.65UH 3C90 2PC
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube EP13-3C90.

Farnell

Datasheet47 pages21 years ago
Datasheet2 pages22 years ago
Datasheet4 pages28 years ago

Descriptions

Descriptions of Ferroxcube EP13-3C90 provided by its distributors.

FERRITE CORE EP 1.65UH 3C90 2PC
FERRITE CORE, EP, 3C90; Core Type: EP; Core Size: EP13; Core Material Grade: 3C90; For Use With: -; Effective Magnetic Path Length: 24.2mm; Ae Effective Cross Section Area: 19.5mm²; Inductance Factor Al: 1.65µH; Product Range: E
Ferrite Core, Ep, 3C90; Núcleo, Tipo:Ep; Tamaño Del Núcleo:Ep13; Grado De Material Del Núcleo:3C90; Para Usar Con:Ep13 Series; Longitud Efectiva, Pista Magnética:24.2Mm; Ae Effective Cross Scetion Area:19.5Mm²; Grado De Material:3C90 |Ferroxcube EP13-3C90

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set