Ferroxcube EFD12-3F3-S

Ferrite Core, Efd, 3F3
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellEFD12-3F3-S01
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube EFD12-3F3-S.

Farnell

Datasheet9 pages20 years ago
Datasheet47 pages21 years ago
Datasheet38 pages27 years ago

Descriptions

Descriptions of Ferroxcube EFD12-3F3-S provided by its distributors.

FERRITE CORE, EFD, 3F3
FERRITE CORE, FULL, EFD, 12, 3F3, PAIR; Ferrite Grade:3F3; Core Size:EFD12; SVHC:No SVHC (18-Jun-2012); External Depth:12.4mm; External Length / Height:3.5mm; External Width:12.5mm; Series:EFD; Termination Type:SMD
FERRITE CORE, EFD, 3F3; Core Type: -; Core Size: EFD12; Core Material Grade: 3F3; For Use With: -; Effective Magnetic Path Length: 28.5mm; Ae Effective Cross Section Area: 11.4mm²; Inductance Factor Al: 700nH; Product Range: -;

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set