Ferroxcube E80/38/20-3C91

FERRITE, E CORE, E80/38/20-3C91; Core Size: E80; Ferrite Grade: 3C91; Ferrite Case Style: E Core
$ 3.977
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellE80/38/20-3C9101
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube E80/38/20-3C91.

Newark

Datasheet4 pages16 years ago

element14 APAC

Descriptions

Descriptions of Ferroxcube E80/38/20-3C91 provided by its distributors.

FERRITE, E CORE, E80/38/20-3C91; Core Size:E80; Ferrite Grade:3C91; Ferrite Case Style:E Core
FERRITE, E CORE, E80/38/20-3C91; Core Type: E; Core Size: E80; Core Material Grade: 3C91; For Use With: -; Effective Magnetic Path Length: 184mm; Ae Effective Cross Section Area: 392mm²; Inductance Factor Al: -; Product Range: -

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set