Ferroxcube E58/11/38-3F3

FERRITE CORE, PLANAR E, 3F3; Core Type: Planar E; Core Size: E58; Core Material Grade: 3F3; For Use With: -;...
$ 4.469
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube E58/11/38-3F3.

Newark

Datasheet6 pages16 years ago

element14

Farnell

Inventory History

3 month trend:
-22.42%

Descriptions

Descriptions of Ferroxcube E58/11/38-3F3 provided by its distributors.

FERRITE CORE, PLANAR E, 3F3; Core Type:Planar E; Core Size:E58; Core Material Grade:3F3; For Use With:-; Effective Magnetic Path Length:67.7mm; Ae Effective Cross Section Area:310mm2; Inductance Factor Al:9.97uH; Product
Ferrite Core, Planar E, 3F3; Núcleo, Tipo:Planar E; Tamaño Del Núcleo:E58/11/38; Grado De Material Del Núcleo:3F3; Para Usar Con:E58/11/38; Longitud Efectiva, Pista Magnética:80.6Mm; Ae Effective Cross Scetion Area:308Mm² |Ferroxcube E58/11/38-3F3

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set