Ferroxcube E56/24/19-3C95

Ferrite Core, E, 3C95
$ 2.627
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for E56/24/19-3C95. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube E56/24/19-3C95.

Newark

Datasheet6 pages16 years ago

Descriptions

Descriptions of Ferroxcube E56/24/19-3C95 provided by its distributors.

FERRITE CORE, E, 3C95
FERRITE CORE, E, 3C95; Core Type: E; Core Size: E56; Core Material Grade: 3C95; For Use With: -; Effective Magnetic Path Length: 107mm; Ae Effective Cross Section Area: 337mm²; Inductance Factor Al: 9.5µH; Product Range: -; SVHC: No SVHC (07-Jul-2017); Accessory Type: Ferrite Core; Material Grade: 3C95

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set