Ferroxcube E38/8/25-3F3

FERRITE E CORE, E38/8/25-3F3; Series: E; Ferrite Grade: 3F3; Size, Core: E38; External Depth: 25mm; External Length /...
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube E38/8/25-3F3.

element14 APAC

Datasheet6 pages16 years ago

Farnell

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)

Descriptions

Descriptions of Ferroxcube E38/8/25-3F3 provided by its distributors.

FERRITE E CORE, E38/8/25-3F3; Series:E; Ferrite Grade:3F3; Size, Core:E38; External Depth:25mm; External Length / Height:8.3mm; Width, External:38mm ;RoHS Compliant: Yes
FERRITE CORE, PLANAR E, 3F3; Core Type: -; Core Size: E38; Core Material Grade: 3F3; For Use With: -; Effective Magnetic Path Length: 43.7mm; Ae Effective Cross Section Area: 194mm²; Inductance Factor Al: 8.5µH; Product Range: -

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set