Ferroxcube E22/6/16/R-3F3

FerriteCore ECore 3F3-Material 5000nH 25%
$ 1.17
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube E22/6/16/R-3F3.

Newark

Datasheet6 pages16 years ago

element14

Farnell

Inventory History

3 month trend:
+76.17%

Supply Chain

Country of OriginMainland China
Introduction Date2020-09-23
Lifecycle StatusNRND (Last Updated: 6 months ago)

Descriptions

Descriptions of Ferroxcube E22/6/16/R-3F3 provided by its distributors.

FerriteCore ECore 3F3-Material 5000nH 25%
FERRITE CORE, PLANAR E, 3F3; Core Type:Planar E; Core Size:E22; Core Material Grade:3F3; For Use With:-; Effective Magnetic Path Length:26.1mm; Ae Effective Cross Section Area:78.5mm2; Inductance Factor Al:5uH; Product R
Ferrite Core, Planar E, 3F3; Núcleo, Tipo:Planar E; Tamaño Del Núcleo:E22/6/16/R; Grado De Material Del Núcleo:3F3; Para Usar Con:E22/6/16/R; Longitud Efectiva, Pista Magnética:26.1Mm; Ae Effective Cross Scetion Area:78.5Mm² |Ferroxcube E22/6/16/R-3F3

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set

Part Number Aliases

This part may be known by these alternate part numbers:

  • E22/6/16-R 3F3
  • E22/6/16-R3F3
  • E22/6/16/R3F3
  • E22616R-3F3
  • E22616R3F3