Ferroxcube CST9.5/4.8/6.4-4S2

Ferrite 50 Ohm Tubular 4.75MM
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CST9.5/4.8/6.4-4S2. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube CST9.5/4.8/6.4-4S2.

element14 APAC

Datasheet9 pages16 years ago

Farnell

Descriptions

Descriptions of Ferroxcube CST9.5/4.8/6.4-4S2 provided by its distributors.

FERRITE 50 OHM TUBULAR 4.75MM
FERRITE CORE, CABLE SHIELD, 4.75MM; Impedance:50ohm; Ferrite Grade:4S2; Ferrite Mounting:Tubular; SVHC:No SVHC (20-Jun-2011); External Diameter:9.5mm; External Length / Height:6.3mm; Impedance @ 100MHz Typ:50ohm; Impedance @ 25MHz Typ:23ohm; Internal Diameter:4.75mm; Mounting Type:Snap On Cable; Package / Case:Tubular

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set