Ferroxcube CST8.3/3.5/10-3S4

Cable Accessories Tubular Cable Shield Polyamide 6/6 Black
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube CST8.3/3.5/10-3S4.

Newark

Datasheet9 pages16 years ago
Datasheet47 pages21 years ago

Farnell

Inventory History

3 month trend:
-45.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Ferroxcube CST8.3/3.5/10-3S4 provided by its distributors.

Cable Accessories Tubular Cable Shield Polyamide 6/6 Black
FERRITE CORE 96 OHM SOLID 3.5MM
EMI/EMD/EMC Protections
FERRITE CORE, CYLINDRICAL, 96OHM; Outer Diameter:8.3mm; Length:10mm; Inner Diameter:3.5mm; Frequency Min:-; Frequency Max:-; Impedance @ 100MHz:96ohm; Product Range:-; SVHC:No SVHC (07-Jul-2017); External Diameter:8.3mm; External RoHS Compliant: Yes

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set