Ferroxcube CST29/19/7.5-4S2

Ferrite Core 47 Ohm Tubular 19MM
$ 0.647
Datasheet

Price and Stock

DistributorSKUMinPkg
TMECST29/19/7.5-4S22893
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube CST29/19/7.5-4S2.

TME

Datasheet9 pages16 years ago

Farnell

Inventory History

3 month trend:
+244%

Descriptions

Descriptions of Ferroxcube CST29/19/7.5-4S2 provided by its distributors.

FERRITE CORE 47 OHM TUBULAR 19MM
FERRITE CORE, CYLINDRICAL, 47OHM; Frequency Min:-; Frequency Max:-; Impedance @ 100MHz:47ohm; External Diameter:29mm; Inner Diameter:19mm; Length:7.5mm; External Length / Height:7.5mm; Ferrite Case Style:Tubular; Impedance @ 25MHz RoHS Compliant: Yes
FERRITE CORE, CABLE SHIELD, 19MM; Series:CST; Typ Impedance @ 100MHz:47ohm; Ferrite Grade:4S2; External Diameter:29mm; Internal Diameter:19mm; Case Style:Tubular; External Length / Height:7.5mm; Typ Impedance @ 25MHz:28ohm

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set