Ferroxcube CSF38/12/25-3S4-S

Ferrite Core 215 Ohm Solid 12MM
$ 2.521
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube CSF38/12/25-3S4-S.

Newark

Datasheet9 pages16 years ago
Datasheet47 pages21 years ago

Farnell

Inventory History

3 month trend:
-3.47%

Descriptions

Descriptions of Ferroxcube CSF38/12/25-3S4-S provided by its distributors.

FERRITE CORE 215 OHM SOLID 12MM
Ferrite Core, Flat Cable, 26.8Mm; Impedance @ 100Mhz:196Ohm; Frequency Min:-; Frequency Max:-; Cable Width X Thickness:-; Product Range:Csf Series; Svhc:No Svhc (07-Jul-2017); External Depth:12.1Mm; External Length/Height:38.5Mm; Rohs Compliant: Yes |Ferroxcube CSF38/12/25-3S4-S

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set