Ferroxcube CLM-ER9.5

CLAMP, ER9.5; Clip Style: Mounting Clamp; Length: 9.8mm; Termination Type: SMD ; RoHS Compliant: Yes
$ 0.207
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube CLM-ER9.5.

Newark

Datasheet6 pages16 years ago
Datasheet47 pages21 years ago

Farnell

Inventory History

3 month trend:
+210%

Descriptions

Descriptions of Ferroxcube CLM-ER9.5 provided by its distributors.

CLAMP, ER9.5; Clip Style:Mounting Clamp; Length:9.8mm; Termination Type:SMD ;RoHS Compliant: Yes
CLAMP, ER9.5; For Use With:ER9.5; Product Range:-; SVHC:No SVHC (07-Jul-2017); Accessory Type:Clamp; Clip Type:Ferrite Core Mounting Clip; Length:9.8mm

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM-ER95